Part Details for G2R-1A4-ASI-DC24 by OMRON Electronic Components LLC
Overview of G2R-1A4-ASI-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G2R-1A4-ASI-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4141
|
Newark | G2R-1A4-Asi-Dc24 |Omron Electronic Components G2R-1A4-ASI-DC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $8.2000 | Buy Now |
DISTI #
Z12303-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1 Lead time: 30 Weeks Container: Tray |
95 In Stock |
|
$4.8345 / $8.2900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO (( 29mm 13.5mm 25.5mm)) Through Hole RoHS: Compliant |
84 Partner Stock |
|
$5.8000 / $8.8100 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO (( 29mm 13.5mm 25.5mm)) Through Hole RoHS: Compliant |
84 Partner Stock |
|
$5.8000 / $8.8100 | Buy Now |