There are no models available for this part yet.
Overview of G2R-1A4-DC48 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G2R-1A4-DC48 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C5242
|
Newark | Power Pcb Relay |Omron Electronic Components G2R-1A4-DC48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now | |
Onlinecomponents.com | Power Relay 48VDC 10A SPST-NO(29x13x25.5)mm THT RoHS: Compliant | 0 |
|
$3.2300 / $5.7600 | Buy Now | ||
Master Electronics | Power Relay 48VDC 10A SPST-NO(29x13x25.5)mm THT RoHS: Compliant | 0 |
|
$3.2300 / $5.7600 | Buy Now |