Part Details for G2R-2 230VAC by OMRON Corporation
Overview of G2R-2 230VAC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2 230VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29G8686
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 230 V (AC), 26.85 kΩ, 5 A, 125 V (DC), 380 V (AC), monostable, G2R-2 230VAC Min Qty: 1 | 98 |
|
$6.0800 / $8.0451 | Buy Now |