Part Details for G2R-2 AC220 BY OMI by OMRON Corporation
Overview of G2R-2 AC220 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C220003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9366A-C220001 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT9121A-C220002 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for G2R-2 AC220 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R2AC220BYOMI
|
Avnet Americas | PCB POWER RELAY - Trays (Alt: G2R2AC220BYOMI) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.3862 / $13.1295 | Buy Now |