Part Details for G2R-2-AC24 by OMRON Corporation
Overview of G2R-2-AC24 by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2R-2-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-2-AC24
|
Mouser Electronics | General Purpose Relays DPDT 24VAC 5A Semi-Sealed RoHS: Compliant | 331 |
|
$5.8900 / $9.4300 | Buy Now |
DISTI #
V79:2366_23565290
|
Arrow Electronics | Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 1 |
|
$5.2930 / $6.9220 | Buy Now |
DISTI #
53944939
|
Verical | Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1604 | Americas - 955 |
|
$8.2182 / $11.8466 | Buy Now |
DISTI #
77313765
|
Verical | Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 853 |
|
$3.8000 / $4.9524 | Buy Now |
DISTI #
20028510
|
Verical | Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 620 |
|
$6.6800 / $8.1100 | Buy Now |
DISTI #
71203823
|
Verical | Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 223 |
|
$6.9887 / $7.8583 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
G2R-2-AC24
|
TTI | General Purpose Relays DPDT 24VAC 5A Semi-Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 290 In Stock |
|
$5.2800 / $7.8000 | Buy Now |
DISTI #
OMRON G2R-2-AC24
|
PEI Genesis | Power/Signal Relay | 620 |
|
Buy Now | |
DISTI #
000000000000044568
|
Sager | General Purpose Relays DPDT 24VAC 5A Semi-Sealed Min Qty: 100 | 0 |
|
$6.7900 / $7.1900 | Buy Now |
Part Details for G2R-2-AC24
G2R-2-AC24 CAD Models
G2R-2-AC24 Part Data Attributes:
|
G2R-2-AC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-2-AC24
OMRON Corporation
Power/Signal Relay, 1 Form C, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | |
Body Breadth | 13 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Power | 900 mW | |
Coil Resistance | 260 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 29mm x 13mm x 25.5mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |