Part Details for G2R-2-DC12 by OMRON Electronic Components LLC
Overview of G2R-2-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5358
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:G2R Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G2R-2-DC12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$5.2500 / $6.9900 | Buy Now |
DISTI #
Z2869-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 30 Weeks Container: Tray |
7324 In Stock |
|
$3.4759 / $4.7400 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A DPDT(29x13x25.5)mm THT RoHS: Compliant |
1796 In Stock 897 Factory Stock |
|
$2.8700 / $5.7600 | Buy Now |
|
CHIPMALL.COM LIMITED | DIP,12.7x28.8mm Power Relays ROHS | 11355 |
|
$1.2083 / $1.7938 | Buy Now |
|
LCSC | DIP12.7x28.8mm Power Relays ROHS | 11355 |
|
$1.0507 / $1.5598 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A DPDT(29x13x25.5)mm THT RoHS: Compliant |
1796 In Stock 897 Factory Stock |
|
$2.8700 / $5.7600 | Buy Now |