Part Details for G2R-2-S 24VAC (S) by OMRON Corporation
Overview of G2R-2-S 24VAC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-S 24VAC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77348400
|
Verical | Slim and Space-saving Power Plug-in Relay Min Qty: 6 Package Multiple: 1 | Americas - 48 |
|
$8.5960 / $12.3760 | Buy Now |
DISTI #
G2R-2-S-24AC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 5A, 150W Min Qty: 1 | 48 |
|
$6.2500 / $10.9000 | Buy Now |
Part Details for G2R-2-S 24VAC (S)
G2R-2-S 24VAC (S) CAD Models
G2R-2-S 24VAC (S) Part Data Attributes
|
G2R-2-S 24VAC (S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-2-S 24VAC (S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |