Part Details for G2R-2-S 48VAC (S) by OMRON Corporation
Overview of G2R-2-S 48VAC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-S 48VAC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77699308
|
Verical | G2R-2-S 48VAC (S) Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$13.8015 | Buy Now |
DISTI #
G2R-2-S-48AC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VAC, Icontacts max: 5A, 150W Min Qty: 1 | 9 |
|
$6.3000 / $10.9900 | Buy Now |