Part Details for G2R-2-S AC24(S) by OMRON Corporation
Overview of G2R-2-S AC24(S) by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-S AC24(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R2SAC24S
|
Avnet Americas | DPST 24VAC - Bulk (Alt: G2R2SAC24S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7363 / $8.0615 | Buy Now |
DISTI #
08J0973
|
Avnet Americas | DPST 24VAC - Bulk (Alt: 08J0973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$12.5800 / $14.8100 | Buy Now |
DISTI #
V99:2348_11413311
|
Arrow Electronics | Power Relay 24VAC 5A DPDT(13x35.5)mm Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks Date Code: 1915 | Americas - 1 |
|
$2.7180 / $3.7289 | Buy Now |
DISTI #
G2R2SAC24S
|
Avnet Americas | DPST 24VAC - Bulk (Alt: G2R2SAC24S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7363 / $8.0615 | Buy Now |
DISTI #
08J0973
|
Avnet Americas | DPST 24VAC - Bulk (Alt: 08J0973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$12.5800 / $14.8100 | Buy Now |
|
Neutron USA | Relay, E-Mech, Power, Dpdt, 5A, Ctrl-V 24Ac, Vol-Rtg 250/30Ac/Dc, Socket Mnt | 0 |
|
$40.1500 | Buy Now |
Part Details for G2R-2-S AC24(S)
G2R-2-S AC24(S) CAD Models
G2R-2-S AC24(S) Part Data Attributes:
|
G2R-2-S AC24(S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-2-S AC24(S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |