Part Details for G2R-2-SN 110AC (S) by OMRON Industrial Automation
Overview of G2R-2-SN 110AC (S) by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SN 110AC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4375300
|
element14 Asia-Pacific | RELAY, DPDT, 250VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$11.6096 / $12.3269 | Buy Now |
DISTI #
4375300
|
Farnell | RELAY, DPDT, 250VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 43 |
|
$10.1722 / $11.4437 | Buy Now |