Part Details for G2R-2-SN AC230(S) by OMRON Corporation
Overview of G2R-2-SN AC230(S) by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SN AC230(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J7296
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:5A, Product Range:G2Rs Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron G2R-2-SN AC230(S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$27.4000 / $34.2600 | Buy Now |
DISTI #
G2R2SNAC230S
|
Avnet Americas | DPDT LED 230VAC - Bulk (Alt: G2R2SNAC230S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6625 / $19.9404 | Buy Now |
DISTI #
653-G2R-2-SNAC230S
|
Mouser Electronics | General Purpose Relays DPDT 5A 230VAC 26.85KOhm Socket RoHS: Compliant | 1 |
|
$23.7100 / $31.6200 | Buy Now |
DISTI #
62146814
|
Verical | Power Relay 230VAC 5A DPDT(13x35.5)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 18 |
|
$39.1061 / $60.6023 | Buy Now |
DISTI #
G2R2SNAC230S
|
Avnet Americas | DPDT LED 230VAC - Bulk (Alt: G2R2SNAC230S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6625 / $19.9404 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 88 |
|
$23.0765 | Buy Now |
Part Details for G2R-2-SN AC230(S)
G2R-2-SN AC230(S) CAD Models
G2R-2-SN AC230(S) Part Data Attributes:
|
G2R-2-SN AC230(S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-2-SN AC230(S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |