Part Details for G2R-2-SN AC48(S) BY OMB by OMRON Corporation
Overview of G2R-2-SN AC48(S) BY OMB by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-482N33SD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-482N33ED13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-482N33ED100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for G2R-2-SN AC48(S) BY OMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R2SNAC48SBYOMB
|
Avnet Americas | DPDT,LED 48VAC - Bulk (Alt: G2R2SNAC48SBYOMB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7226 / $12.8319 | Buy Now |