-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP2230ACPZ-1833R7 | Analog Devices | Dual Buck 1.8Vo1, 3.3Vo2 | |
ADP2230ACPZ-R7 | Analog Devices | Dual Buck Adj Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362629
|
Verical | Power Relay 230VAC 5A DPDT(29mm 13mm 35.5mm) Socket Min Qty: 4 Package Multiple: 1 | Americas - 73 |
|
$16.6460 / $20.5800 | Buy Now |
DISTI #
G2R-2-SNI-230AC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 5A Min Qty: 1 | 73 |
|
$13.2100 / $16.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy