Part Details for G2R-2-SNI 24VDC (S) by OMRON Corporation
Overview of G2R-2-SNI 24VDC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83910AV/63SN | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC | |
DP83910AV/NOPB | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC 0 to 70 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for G2R-2-SNI 24VDC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77359474
|
Verical | Slim and Space-saving Power Plug-in Relay Min Qty: 8 Package Multiple: 1 | Americas - 582 |
|
$7.2240 / $8.8620 | Buy Now |
DISTI #
G2R-2-SNI-24DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 5A Min Qty: 1 | 582 |
|
$5.7500 / $7.4100 | Buy Now |