Part Details for G2R-2-SNI 48VAC (S) by OMRON Corporation
Overview of G2R-2-SNI 48VAC (S) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SNI 48VAC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R-2-SNI-48AC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VAC, Icontacts max: 5A, 150W Min Qty: 1 | 0 |
|
$10.5600 / $16.7600 | RFQ |
Part Details for G2R-2-SNI 48VAC (S)
G2R-2-SNI 48VAC (S) CAD Models
G2R-2-SNI 48VAC (S) Part Data Attributes
|
G2R-2-SNI 48VAC (S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-2-SNI 48VAC (S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |