There are no models available for this part yet.
Overview of G2R-24-AC110 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for G2R-24-AC110 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000986846
|
Sager | General Purpose Relays DPDT 5A Thru-Hole 110VAC 4.6K Ohm | 400 |
|
Buy Now |
CAD Models for G2R-24-AC110 by OMRON Corporation
Part Data Attributes for G2R-24-AC110 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
13.5 mm
|
Body Height
|
25.5 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(AC)-Max
|
0.011 A
|
Coil Operate Voltage(AC)
|
88 V
|
Coil Power
|
900 mW
|
Coil Release Voltage(AC)
|
33 V
|
Coil Resistance
|
4600 Ω
|
Coil Voltage(AC)-Max
|
110 V
|
Coil Voltage-Nom
|
110 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
4A@250VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
380 V
|
Contact Voltage(DC)-Max
|
125 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TRAY
|
Physical Dimension
|
29mm x 13.5mm x 25.5mm
|
Reference Standard
|
CSA; SEMKO; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.004000508001016002 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for G2R-24-AC110
This table gives cross-reference parts and alternative options found for G2R-24-AC110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-24-AC110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-2-S-110VAC | Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 4A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | G2R-24-AC110 vs G2R-2-S-110VAC |
G2R-24-110VAC | Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 4A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G2R-24-AC110 vs G2R-24-110VAC |
G2R-2-SNI-110VAC | Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 4A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | G2R-24-AC110 vs G2R-2-SNI-110VAC |
Related Parts for G2R-24-AC110
-
G2R-24Power/Signal Relays
-
12065C334KAT2AFixed Capacitors
-
1241434-1Headers and Edge Type Connectors
-
MBRA130LT3GRectifier Diodes
-
RK73H1ETTP7682FFixed Resistors
-
K972Terminals and Terminal Blocks
-
LM5117PMHSwitching Regulator or Controllers
-
IRF4905SPBFPower Field-Effect Transistors
-
FWP-1A14FElectric Fuses