Part Details for G2R-24-AC24 by OMRON Electronic Components LLC
Overview of G2R-24-AC24 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-24-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3221
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:5A, Product Range:G2R Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G2R-24-AC24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$8.7600 / $9.4900 | Buy Now |
DISTI #
36M5311
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-24-AC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $12.7900 | Buy Now |
DISTI #
Z845-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 4A 24V Min Qty: 1 Lead time: 30 Weeks Container: Tray |
100 In Stock |
|
$7.9012 / $12.9300 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 5A DPDT(29x13.5x25.5)mm THT RoHS: Compliant |
727 In Stock |
|
$7.7100 / $11.7100 | Buy Now |
DISTI #
9861742
|
element14 Asia-Pacific | RELAY, DPDT, 250VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$8.3493 / $13.6544 | Buy Now |
DISTI #
9861742
|
Farnell | RELAY, DPDT, 250VAC, 30VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 123 Weeks, 5 Days Container: Each | 96 |
|
$9.3236 / $10.9047 | Buy Now |
|
Master Electronics | Power Relay 24VAC 5A DPDT(29x13.5x25.5)mm THT RoHS: Compliant |
727 In Stock |
|
$7.7100 / $11.7100 | Buy Now |