Part Details for G2R-24-T130 DC24 by OMRON Corporation
Overview of G2R-24-T130 DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-24-T130 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-24-T130DC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay DPDT 5A 24VDC RoHS: Compliant | 54 |
|
$6.3600 / $9.9300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for G2R-24-T130 DC24
G2R-24-T130 DC24 CAD Models
G2R-24-T130 DC24 Part Data Attributes:
|
G2R-24-T130 DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-24-T130 DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |