Part Details for G2R-24-T130-DC22 by OMRON Corporation
Overview of G2R-24-T130-DC22 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2487A | Analog Devices | LTC6363, Demoboard drives DC22 | |
DC2205A | Analog Devices | LT8495 Demo Board - 3V to 60V | |
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V |
Price & Stock for G2R-24-T130-DC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24000 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 19200 |
|
$3.1500 / $9.0000 | Buy Now | |
|
Quest Components | 1 |
|
$42.0000 | Buy Now |