Part Details for G2R-2A DC24 BY OMI by OMRON Electronic Components LLC
Overview of G2R-2A DC24 BY OMI by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2A DC24 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRG2R-2A DC24 BY OMI
|
Heilind Electronics | RELAY GEN PURPOSE DPST 5A 24V | Americas - 375 in Stock |
|
$3.4253 / $4.1546 | Buy Now |
DISTI #
OMRG2R-2A DC24 BY OMI
|
Interstate Connecting Components | RELAY GEN PURPOSE DPST 5A 24V | 125 |
|
$3.4253 / $4.1546 | Buy Now |