Part Details for G2R-2A-AC110 by OMRON Electronic Components LLC
Overview of G2R-2A-AC110 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2A-AC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R-2A-AC110-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 110V Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 110VAC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant | 0 |
|
$7.7700 / $11.3300 | Buy Now |
|
Master Electronics | Power Relay 110VAC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant | 0 |
|
$7.7700 / $11.3300 | Buy Now |