Part Details for G2R-2A-H DC12 by OMRON Electronic Components LLC
Overview of G2R-2A-H DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G2R-2A-H DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9995
|
Newark | Dpst-No, pcb, high Sens 12Vdc |Omron Electronic Components G2R-2A-H DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 | Buy Now |
DISTI #
39-G2R-2A-HDC12-ND
|
DigiKey | RELAY GEN PURPOSE DPST 3A 12V Min Qty: 1 Lead time: 30 Weeks Container: Tray |
27 In Stock |
|
$4.8093 / $8.2400 | Buy Now |
DISTI #
71560435
|
RS | DPST-NO, PCB, High Sens 12VDC | Omron Electronic Components G2R-2A-H DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $6.3100 | RFQ |