Part Details for G2R-2A-H-DC48 by OMRON Electronic Components LLC
Overview of G2R-2A-H-DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2A-H-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5364
|
Newark | Relay |Omron Electronic Components G2R-2A-H-DC48 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
G2R-2A-H-DC48-ND
|
DigiKey | RELAY GEN PURPOSE DPST 3A 48V Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |