Part Details for G2R-2A-H-T130 DC24 by OMRON Electronic Components LLC
Overview of G2R-2A-H-T130 DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G2R-2A-H-T130 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5367
|
Newark | Relay |Omron Electronic Components G2R-2A-H-T130 DC24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
G2R-2A-H-T130DC24-ND
|
DigiKey | RELAY GEN PURPOSE DPST 3A 24V Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |