Part Details for G2R1110AC by OMRON Corporation
Overview of G2R1110AC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1110AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1AC110BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 110VAC 4.6KOhm Through Hole - Rail/Tube (Alt: G2R1AC110BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$4.8762 / $6.8209 | Buy Now |