Part Details for G2R14AC24 by OMRON Corporation
Overview of G2R14AC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R14AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11435553
|
Arrow Electronics | Power Relay 24VAC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 500 |
|
$6.3190 / $11.3970 | Buy Now |
DISTI #
51661609
|
Verical | Power Relay 24VAC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1603 | Americas - 970 |
|
$9.2729 / $14.3299 | Buy Now |
DISTI #
77793027
|
Verical | Power Relay 24VAC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$6.3190 / $11.3970 | Buy Now |
Part Details for G2R14AC24
G2R14AC24 CAD Models
G2R14AC24 Part Data Attributes
|
G2R14AC24
OMRON Corporation
Buy Now
|
Compare Parts:
G2R14AC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |