Part Details for G2R14AC240BYOMI by OMRON Corporation
Overview of G2R14AC240BYOMI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R14AC240BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R14AC240BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 240VAC 30KOhm Through Hole - Bulk (Alt: G2R14AC240BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3740 / $14.5112 | Buy Now |
DISTI #
G2R14AC240BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 240VAC 30KOhm Through Hole - Bulk (Alt: G2R14AC240BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3740 / $14.5112 | Buy Now |