Part Details for G2R14DC5BYOMI by OMRON Electronic Components LLC
Overview of G2R14DC5BYOMI by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R14DC5BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 8A SPDT(29x13.5x25.5)mm THT RoHS: Compliant |
1654 In Stock |
|
$3.4200 / $5.8200 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A SPDT(29x13.5x25.5)mm THT RoHS: Compliant |
1654 In Stock |
|
$3.4200 / $5.8200 | Buy Now |