Part Details for G2R14HDC12BYOMI by OMRON Electronic Components LLC
Overview of G2R14HDC12BYOMI by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R14HDC12BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5A SPDT(29mm 13.5mm 25.5mm) THT RoHS: Compliant |
8 In Stock 200 On Order |
|
$5.1300 / $9.1000 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A SPDT(29mm 13.5mm 25.5mm) THT RoHS: Compliant |
8 In Stock 200 On Order |
|
$5.1300 / $9.1000 | Buy Now |