Part Details for G2R1ATAC120 by OMRON Corporation
Overview of G2R1ATAC120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1ATAC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R-1A-T-AC120
|
TTI | General Purpose Relays 120VAC 10A UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Neutron USA | RELAY, E-MECH, POWER, SPST-NO, CUR-RTG 10A, CTRL-V 120AC, VOL-RTG 250/30AC/DC | 23 |
|
$55.7300 | Buy Now |
Part Details for G2R1ATAC120
G2R1ATAC120 CAD Models
G2R1ATAC120 Part Data Attributes
|
G2R1ATAC120
OMRON Corporation
Buy Now
|
Compare Parts:
G2R1ATAC120
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |