Part Details for G2R248DC by OMRON Corporation
Overview of G2R248DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R248DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69839335
|
Verical | Power Relay 48VDC 5A DPDT(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2319 | Americas - 98 |
|
$1.9014 / $2.4786 | Buy Now |
DISTI #
G2R248DC
|
Avnet Abacus | REL POW PCB 2P C/O 10A 48V DC SLD AgCd (Alt: G2R248DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G2R248DC
G2R248DC CAD Models
G2R248DC Part Data Attributes
|
G2R248DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2R248DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |