Part Details for G2R24AC12BYOMI by OMRON Corporation
Overview of G2R24AC12BYOMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R24AC12BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R24AC12BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 4A 12VAC 65Ohm Through Hole - Bulk (Alt: G2R24AC12BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.1010 / $8.5341 | Buy Now |