Part Details for G2R24T130DC24BYOMI by OMRON Corporation
Overview of G2R24T130DC24BYOMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R24T130DC24BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R24T130DC24BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VDC 1.1KOhm Through Hole - Rail/Tube (Alt: G2R24T130DC24BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$4.8248 / $6.7489 | Buy Now |