Part Details for G2R2ADC24 by OMRON Corporation
Overview of G2R2ADC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R2ADC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11435476
|
Arrow Electronics | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2234 | Americas - 500 |
|
$3.1490 / $4.3620 | Buy Now |
DISTI #
63406940
|
Verical | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2219 | Americas - 1910 |
|
$3.9273 / $6.6840 | Buy Now |
DISTI #
76884012
|
Verical | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 500 |
|
$3.1490 / $4.3620 | Buy Now |
DISTI #
77312807
|
Verical | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 348 |
|
$2.5760 / $3.4860 | Buy Now |
DISTI #
30583362
|
Verical | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 14 |
|
$4.6250 / $5.4625 | Buy Now |
Part Details for G2R2ADC24
G2R2ADC24 CAD Models
G2R2ADC24 Part Data Attributes
|
G2R2ADC24
OMRON Corporation
Buy Now
|
Compare Parts:
G2R2ADC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |