Part Details for G2R2DC5BYOMI by OMRON Corporation
Overview of G2R2DC5BYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R2DC5BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R2DC5BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 5A 5VDC 47Ohm Through Hole - Rail/Tube (Alt: G2R2DC5BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9818 / $4.1711 | Buy Now |
DISTI #
G2R-2-DC5
|
TTI | General Purpose Relays DPDT 5A Thru-Hole 5VDC 47 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$3.3900 / $4.3400 | Buy Now |
DISTI #
G2R2DC5BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 5A 5VDC 47Ohm Through Hole - Rail/Tube (Alt: G2R2DC5BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9818 / $4.1711 | Buy Now |