Part Details for G2R2SNDC12S by OMRON Industrial Automation
Overview of G2R2SNDC12S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R2SNDC12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J3820
|
Newark | Dpdt Led 12Vdc |Omron Industrial Automation G2R2SNDC12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 12VDC 278Ohm 5A DPDT(29x13x35.5)mm Plug-In RoHS: Compliant |
57 In Stock |
|
$13.9800 / $26.8100 | Buy Now |
|
Master Electronics | Power Relay 12VDC 278Ohm 5A DPDT(29x13x35.5)mm Plug-In RoHS: Compliant |
57 In Stock |
|
$13.9800 / $26.8100 | Buy Now |