Part Details for G2RK-2-AUL DC24 by OMRON Electronic Components LLC
Overview of G2RK-2-AUL DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RK-2-AUL DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5433
|
Newark | Custom Relay |Omron Electronic Components G2RK-2-AUL DC24 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z12695-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
88 In Stock |
|
$8.3612 / $13.6800 | Buy Now |
DISTI #
71560455
|
RS | Custom Relay | Omron Electronic Components G2RK-2-AUL DC24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $11.1700 | RFQ |