-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, DPDT, Latched, 0.138A (Coil), 6VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RK2DC6BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 3A 6VDC 43.5Ohm Through Hole - Rail/Tube (Alt: G2RK2DC6BYOMI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$5.8165 / $6.9245 | Buy Now |
DISTI #
653-G2RK-2-DC6
|
Mouser Electronics | General Purpose Relays DPDT 3A 6VDC 43.5 Ohm Thru-Hole RoHS: Compliant | 0 |
|
$7.3400 / $9.6300 | Order Now |
DISTI #
G2RK2DC6BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 3A 6VDC 43.5Ohm Through Hole - Rail/Tube (Alt: G2RK2DC6BYOMI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$5.8165 / $6.9245 | Buy Now |
DISTI #
OMRON G2RK-2-DC6
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
DISTI #
000000000002439243
|
Sager | General Purpose Relays DPDT 3A 6VDC 43.5 Ohm Thru-Hole Min Qty: 50 | 0 |
|
$6.4100 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G2RK-2-DC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RK-2-DC6
OMRON Corporation
Power/Signal Relay, 1 Form C, DPDT, Latched, 0.138A (Coil), 6VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 12.95 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 28.95 mm | |
Coil Current(DC)-Max | 0.138 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 850 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.95mm x 12.95mm x 25.4mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |