Part Details for G2RK-2A-DC24 by OMRON Corporation
Overview of G2RK-2A-DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2RK-2A-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000231095
|
Sager | General Purpose Relays DPST-NO 3A Thru-Hole 24VDC 694 Ohm Min Qty: 50 | 0 |
|
$6.1100 / $6.6700 | Buy Now |
Part Details for G2RK-2A-DC24
G2RK-2A-DC24 CAD Models
G2RK-2A-DC24 Part Data Attributes
|
G2RK-2A-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RK-2A-DC24
OMRON Corporation
Power/Signal Relay, 1 Form C, DPST, Latched, 0.035A (Coil), 24VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 12.95 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 28.95 mm | |
Coil Current(DC)-Max | 0.035 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 850 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 694 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.95mm x 12.95mm x 25.4mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |