Part Details for G2RK112DC by OMRON Corporation
Overview of G2RK112DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RK112DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RK1DC12BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 170Ohm Through Hole - Bulk (Alt: G2RK1DC12BYOMI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1394 / $6.1184 | Buy Now |
DISTI #
G2RK1DC12BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 170Ohm Through Hole - Bulk (Alt: G2RK1DC12BYOMI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1394 / $6.1184 | Buy Now |
Part Details for G2RK112DC
G2RK112DC CAD Models
G2RK112DC Part Data Attributes:
|
G2RK112DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2RK112DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |