Part Details for G2RK2DC24BYOMI by OMRON Corporation
Overview of G2RK2DC24BYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RK2DC24BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RK2DC24BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 694Ohm Through Hole - Rail/Tube (Alt: G2RK2DC24BYOMI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$5.8165 / $6.9245 | Buy Now |
DISTI #
G2RK-2-DC24
|
TTI | General Purpose Relays DPDT 24VDC 5A Semi-Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$5.6300 / $7.2100 | Buy Now |
DISTI #
G2RK2DC24BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 694Ohm Through Hole - Rail/Tube (Alt: G2RK2DC24BYOMI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$5.8165 / $6.9245 | Buy Now |