Part Details for G2RL-1-DC12 by OMRON Electronic Components LLC
Overview of G2RL-1-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-1-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7668
|
Newark | Power Relay, Spdt, 12Vdc, 12A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:G2Rl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Pc Pinrohs Compliant: Yes |Omron Electronic Components G2RL-1-DC12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$1.7700 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
4727 In Stock 16200 Factory Stock |
|
$1.5800 / $1.8600 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin,12.5x28.8mm Power Relays ROHS | 2781 |
|
$0.8433 / $1.2453 | Buy Now |
|
LCSC | Plugin12.5x28.8mm Power Relays ROHS | 2781 |
|
$0.7333 / $1.0829 | Buy Now |
|
Master Electronics | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
4727 In Stock 16200 Factory Stock |
|
$1.5800 / $1.8600 | Buy Now |