Part Details for G2RL-14-CF DC48 by OMRON Electronic Components LLC
Overview of G2RL-14-CF DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G2RL-14-CF DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5486
|
Newark | Power Relay, Contact Configuration:Spdt, Coil Voltage:48Vdc, Contact Current:3A, Product Range:G2Rl Series, Relay Mounting:Through Hole, Contact Voltage Vac:240Vac, Relay Terminals:Through Hole, Contact Voltage Vdc:24Vdc Rohs Compliant: Yes |Omron Electronic Components G2RL-14-CF DC48 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |