Part Details for G2RL-14-E-CF DC24 (ALTERNATE: G2RL14ECFDC24BYOMB) by OMRON Electronic Components LLC
Overview of G2RL-14-E-CF DC24 (ALTERNATE: G2RL14ECFDC24BYOMB) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-14-E-CF DC24 (ALTERNATE: G2RL14ECFDC24BYOMB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176253
|
RS | Relay, 16.7 mA, 10% (Min.) of the Rated Voltage, 24, AgSnO2, 384 W, 16.7 mA | Omron Electronic Components G2RL-14-E-CF DC24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 | RFQ |