G2RL-14-E-CFDC5
OMRON Corporation
Description: Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of G2RL-14-E-CFDC5 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

Price & Stock for G2RL-14-E-CFDC5 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000519353
Sager General Purpose Relays Min Qty: 100 0
  • 100 $2.9000
  • 300 $2.8100
  • 500 $2.7300
  • 1,000 $2.6600
$2.6600 / $2.9000 Buy Now

CAD Models for G2RL-14-E-CFDC5 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G2RL-14-E-CFDC5 by OMRON Corporation

G2RL-14-E-CFDC5
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.75
Additional Feature
LOW PROFILE
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.08 A
Coil Operate Voltage(DC)
3.5 V
Coil Power
400 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
62.5 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@440VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@300VDC
Contact Voltage(AC)-Max
440 V
Contact Voltage(DC)-Max
300 V
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
7 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
2 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. G2RL-14-E-CFDC5
    OMRON Corporation
    Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G2RL-14-E-CFDC5 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G2RL-14-E-CFDC5 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G2RL-14-E-CFDC5 would you like to use for your alert(s)?
  • Please alert me when G2RL-14-E-CFDC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G2RL-14-E-CFDC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G2RL-14-E-CFDC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G2RL-14-E-CFDC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G2RL-14-E-CFDC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G2RL-14-E-CFDC5 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: