Part Details for G2RL-1A-E-CF-DC9 by OMRON Electronic Components LLC
Overview of G2RL-1A-E-CF-DC9 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-1A-E-CF-DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M5399
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-1A-E-CF-DC9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$2.7900 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole RoHS: Compliant |
100 In Stock |
|
$2.1000 / $3.3400 | Buy Now |
|
Master Electronics | Power Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole RoHS: Compliant |
100 In Stock |
|
$2.1000 / $3.3400 | Buy Now |