There are no models available for this part yet.
Overview of G2RL-1A-E-PW1 DC12 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G2RL-1A-E-PW1 DC12 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ2546
|
Newark | Power Relay, Spst-No, 12Vdc, 16A, Tht Rohs Compliant: Yes |Omron G2RL-1A-E-PW1 DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$4.7300 / $7.1800 | Buy Now |
CAD Models for G2RL-1A-E-PW1 DC12 by OMRON Corporation
Part Data Attributes for G2RL-1A-E-PW1 DC12 by OMRON Corporation
G2RL-1A-E-PW1 DC12
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G2RL-1A-E-PW1 DC12OMRON CorporationVS
-