Datasheets
G2RL-2A4-CFDC12 by: OMRON Corporation

Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Through Hole-Straight Mount,

Part Details for G2RL-2A4-CFDC12 by OMRON Corporation

Overview of G2RL-2A4-CFDC12 by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics

Price & Stock for G2RL-2A4-CFDC12

Part # Distributor Description Stock Price Buy
DISTI # G2RL-2A4-CFDC12
TTI General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 0
  • 100 $3.0300
  • 200 $2.9700
  • 300 $2.9100
  • 500 $2.8400
  • 1,000 $2.7600
  • 2,500 $2.7000
  • 5,000 $2.6500
$2.6500 / $3.0300 Buy Now
DISTI # 000000000000519393
Sager General Purpose Relays Min Qty: 100 0
  • 100 $3.0500
  • 200 $2.9600
  • 500 $2.8700
  • 1,000 $2.7900
$2.7900 / $3.0500 Buy Now

Part Details for G2RL-2A4-CFDC12

G2RL-2A4-CFDC12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G2RL-2A4-CFDC12 Part Data Attributes:

G2RL-2A4-CFDC12 OMRON Corporation
Buy Now Datasheet
Compare Parts:
G2RL-2A4-CFDC12 OMRON Corporation Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Through Hole-Straight Mount,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Additional Feature LOW PROFILE
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 400 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 360 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 8A@440VAC
Contact Current(AC)-Max 8 A
Contact Current(DC)-Max 8 A
Contact (DC) Max Rating R Load 8A@300VDC
Contact Voltage(AC)-Max 440 V
Contact Voltage(DC)-Max 300 V
Mounting Feature THROUGH HOLE-STRAIGHT
Operate Time 7 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE
Relay Action MOMENTARY
Relay Function DPST
Relay Type POWER/SIGNAL RELAY
Release Time 2 ms
Surface Mount NO
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G2RL-2A4-CFDC12 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G2RL-2A4-CFDC12 by OMRON Corporation

  • Please alert me when G2RL-2A4-CFDC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G2RL-2A4-CFDC12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G2RL-2A4-CFDC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G2RL-2A4-CFDC12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G2RL-2A4-CFDC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G2RL-2A4-CFDC12 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: