Part Details for G2RL14E5DC by OMRON Corporation
Overview of G2RL14E5DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL14E5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL14EDC5BYOMB
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 62.5Ohm Through Hole - Rail/Tube (Alt: G2RL14EDC5BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5775 / $3.0684 | Buy Now |
DISTI #
G2RL14EDC5BYOMB
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 62.5Ohm Through Hole - Rail/Tube (Alt: G2RL14EDC5BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5775 / $3.0684 | Buy Now |
DISTI #
G2RL14E5DC
|
Avnet Abacus | Electromechanical Relay SPDT 16A 5VDC 62.5Ohm Through Hole (Alt: G2RL14E5DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G2RL14E5DC
G2RL14E5DC CAD Models
G2RL14E5DC Part Data Attributes:
|
G2RL14E5DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL14E5DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |