Part Details for G2RL1A12DC by OMRON Corporation
Overview of G2RL1A12DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1A12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1ADC12BYOMB
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: G2RL1ADC12BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3728 / $1.6342 | Buy Now |
DISTI #
G2RL1ADC12BYOMB
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: G2RL1ADC12BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3728 / $1.6342 | Buy Now |
DISTI #
REL4377
|
Rutronik | POWER RELAY 12V 12A 1NO THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 1740 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8075 / $0.8795 | Buy Now |
DISTI #
G2RL1A12DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole (Alt: G2RL1A12DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for G2RL1A12DC
G2RL1A12DC CAD Models
G2RL1A12DC Part Data Attributes:
|
G2RL1A12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL1A12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |